Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-SL880112101A500
Manufacturer Part #:

SL8801/12-101A5-00

Manufacturer:

Description: Flat Cables 4PR TWIN AX CABLE 500FT, W/4 SDBND, Ag
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product: Ribbon Cable
Number of Conductors: 8
Stranding: Solid
Wire Gauge - AWG: 30
Voltage Rating: 150 V
Shielding: Shielded
Conductor Material: Silver Plated Copper
Jacket Material: None
Color: Silver
Cable Type: Twin Axial
Insulation Material: Polyolefin (PO)
Conductor Strand: Solid
Length: 500 ft
Number of Positions / Contacts: 8
Series: SL8800
Part # Aliases: 05111194909 70010023052
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $869.64
  25: Quote
 
 
 
 
 

To add to a project, please Log In.

106174995 131876012 1709901465-0411-10false