|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-SD-RSMT-2-MQ-WF
Manufacturer Part #:

SD-RSMT-2-MQ-WF

Manufacturer:

Description:
Memory Card Connectors SD CARD CONNECTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Card Connectors
Card Type: SD
Number of Rows: 1 Row
Pitch: 2.5 mm
Termination Style: SMD
Current Rating: 500 mA
Color: Black
Contact Material: Copper Alloy
Insertion - Extraction Style: Push-Push
Orientation: Right Angle
Packaging: Reel
Series: SD
Factory Pack Quantity: 300
Voltage Rating: 3.6 VAC
Part # Aliases: 05111115964 SE008026269
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD232DR CAN Interface IC 17,392
LM2675MX-5.0/NOPB Voltage Regulators - Switching Regulators 7,486
STPS2L60A Schottky Diodes & Rectifiers 77,503
ABM3B-16.000MHZ-B2-T Crystals 29,271
CRCW08051K00FKEA Thick Film Resistors - SMD 348,292
BLM18AG601SN1D EMI Filter Beads, Chips & Arrays 168,905
24LC256-I/P EEPROM 1,281
TPS76133DBVT LDO Voltage Regulators 921
XM7D-0514 USB Connectors 151
171-009-103L031 D-Sub Standard Connectors 2,028
Real Time Availability
Stock:
3,572 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.18
25:
$3.83
50:
$3.65
100:
$3.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 300
To purchase full reel, order in multiples of 300:
300:
$2.77
600:
$2.06
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167858023 199122580 113320547 142012556 172639243 106846875 143080215 153391216 186223285 106044740 107849648 129618283 141028558