Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-P50E-068P1-S1-EA
Manufacturer Part #:

P50E-068P1-S1-EA

Manufacturer:

Description:
Headers & Wire Housings .050" 68P BDMNT PLG STRT TAILS NO CLIPS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Headers & Wire Housings
RoHS: No
Brand: 3M Electronic Solutions Division
Product: Headers
Pitch: 1.27 mm
Number of Rows: 2
Mounting Style: Cable
Termination Style: IDC
Contact Plating: Gold
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 500 mA
Flammability Rating: UL 94V-0
Housing Material: Nylon
Latching Type: Latched
Operating Temperature Range: - 55 C to + 85 C
Series: P50E
Factory Pack Quantity: 200
Voltage Rating: -
Part # Aliases: 05111173967 80000906687
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 475,276
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 464,535
ETC1-1-13TR Transformers Audio & Signal 6,480
5227699-2 RF Connectors / Coaxial Connectors 596
RN73C2A1K0BTDF Thin Film Resistors - SMD 4,538
2N7002 MOSFET 149,765
1-2199298-4 IC & Component Sockets 62,904
5050863-5 IC & Component Sockets 7,551
0603YC105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,923
TNPW12062K00BEEA Thin Film Resistors - SMD 11,546
Real Time Availability
Stock:
0

On Order: 190 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.08
  10: $6.78
  25: $6.19
  50: $5.90
  100: $5.61
  200: $5.02
  500: $4.72
  1,000: $4.13
  2,000: $3.92

To add to a project, please Log In.

142504528 143080215 172639243 167858023