Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-N7G24A0B2RB100HT
Manufacturer Part #:

N7G24-A0B2RB-10-0HT

Manufacturer:

Description: Memory Card Connectors CardConn CompactFlsh ManPush Button Eject
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,591, Mouser Enhanced Catalog
PDF Page 1,591, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: CompactFlash
Type: I, II
Pitch: 1.27 mm
Orientation: Right Angle
Mounting Style: SMD/SMT
Termination Style: Solder Tail
Current Rating: 1.5 A
Color: Beige
Contact Material: Copper Alloy
Features: Extended guide rails enable accurate and easy card insertion
Flammability Rating: UL 94 V-0
Height: 7.7 mm
Housing Material: Thermoplastic
Insertion - Extraction Style: Manual-Push Button Ejector
Length: 39.23 mm
Mounting Type: Standard
Packaging: Tray
Part # Aliases: 00051111960059 05111196005 5113859649 XA007002224
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
727 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.08
  25: $6.29
  50: $5.66
  100: $5.15
  200: $4.72
  500: $4.35
  1,000: $4.04
  2,000: $3.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS54494PWP
DC/DC Switching Converters 4A Dual Channel Sync SD ...
Texas Instruments
1: $7.82
ANT-433-HETH
Antennas Through Hole 1/4 Wave Helical 433MHz
Linx Technologies
1: $1.06
MP28258DD-LF-P
DC/DC Switching Converters 3A 4.2-20V Fast Tran Sy ...
Monolithic Power Systems (MPS)
1: $2.39
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
ATMEGA48-20AU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $1.93
OPA171AIDBVT
Operational Amplifiers - Op Amps 36V,Low Power,RRO ...
Texas Instruments
1: $1.10
HX5008NL
Transformers Audio & Signal GIGABIT - COMPACT
Pulse
1: $10.55
BSS84,215
MOSFET P-CH DMOS 50V 130MA
NXP Semiconductors
1: $0.30
CM2020-00TR
ESD Suppressors HDMI Port P/I Device Transmitter
ON Semiconductor
1: $1.34
SN65LBC174AN
RS-422/RS-485 Interface IC Quad LP Diff
Texas Instruments
1: $6.93
MAX16052AUT+T
Supervisory Circuits Adj Sequencing / Supervisory
Maxim Integrated
1: $2.08
STD1NK80ZT4
MOSFET N-Ch 800 V 13 Ohms Zener SuperMESH 1A
STMicroelectronics
1: $0.92
TPS7A4901DGNT
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.92
UCD1H221MNL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 220 ...
Nichicon
1: $0.46
CB61F15A-TR2
Surface Mount Fuses 125Vac 15A FA SMD Brick
Cooper Bussmann
1: $0.83
N7G24-A0B2RB-00-0HT
Memory Card Connectors CardConn CompactFlsh ManPus ...
3M Electronic Solutions Division
1: $7.18
7E50-C016-00-HT
Memory Card Connectors Accessories CompactFlash Hi ...
3M Electronic Solutions Division
1: $2.90
7111S2015X02LF
Memory Card Connectors SIM CARD S20 CONNECTOR
FCI
1: $0.90
7G24-B6A6-05
Memory Card Connectors Ejectors CompactFlsh Push-P ...
3M Electronic Solutions Division
1: $1.94
7G24-B5A6-05
Memory Card Connectors Ejectors CompactFlsh Push-P ...
3M Electronic Solutions Division
1: $1.94

189464307