|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-N7E50-Q516RB-40
Manufacturer Part #:

N7E50-Q516RB-40

Manufacturer:

Description:
Memory Card Connectors 18.70 NORMAL TYPE CF TYPE II
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Headers
Card Type: CompactFlash
Type: II
Number of Contacts: 50
Number of Rows: 2 Row
Pitch: 0.635 mm
Termination Style: SMD
Current Rating: 500 mA
Color: Beige
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 26 mm
Length: 44.7 mm
Mounting Type: Standard
Orientation: Horizontal
Packaging: Tray
Factory Pack Quantity: 375
Part # Aliases: 05111166267 SE008025972
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT28C64B-15PU EEPROM 384
FK28X7R1H104K Multilayer Ceramic Capacitors MLCC - Leaded 23,824
5435640-2 DIP Switches / SIP Switches 8,136
CD74HCT688E Logic Comparators 388
SN74ALS32N Logic Gates 982
9900 Screws & Fasteners 1,427
9202 Circuit Board Hardware - PCB 173
9200-1 Circuit Board Hardware - PCB 31
264-10K-RC Resistor Networks & Arrays 28,542
266-10K-RC Resistor Networks & Arrays 9,323
Real Time Availability
Stock:
1,518 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.83
25:
$4.44
50:
$4.24
100:
$3.96
200:
$3.55
500:
$3.37
$3.02
$2.84

To add to a project, please Log In.

128560120 187975877 143080215 129877524 167858023 172639243