|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-N7E50-M516RB-40
Manufacturer Part #:

N7E50-M516RB-40

Manufacturer:

Description:
Memory Card Connectors COMPACT FLASH TYPE II
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Headers
Card Type: CompactFlash
Type: II
Number of Contacts: 50
Number of Rows: 2 Row
Pitch: 0.635 mm
Termination Style: SMD
Current Rating: 500 mA
Contact Plating: Gold
Color: Beige
Contact Material: Copper Alloy
Height: 38.65 mm
Length: 47.8 mm
Mounting Type: Standard
Orientation: Horizontal
Packaging: Tray
Factory Pack Quantity: 270
Part # Aliases: 05111166259 SE008025873
Unit Weight: 5.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMF4B5R5G105M3DTA0 Supercapacitors / Ultracapacitors 583
NUCLEO-F411RE Development Boards & Kits - ARM 721
ST1S14PHR Voltage Regulators - Switching Regulators 15,042
GRM21BR71A475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,575
LM393MX/NOPB Analog Comparators 8,259
J0011D21BNL Modular Connectors / Ethernet Connectors 871
L78L33ACUTR Linear Voltage Regulators 8,078
BAV99 Diodes - General Purpose, Power, Switching 88,303
FXLA108BQX Bus Transceivers 3,404
SN74LV245ADWR Bus Transceivers 4,000
Real Time Availability
Stock:
120 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.68
25:
$6.14
50:
$5.66
100:
$5.29
200:
$4.85
500:
$4.46
$3.79
$3.38

To add to a project, please Log In.

128560120 187975877 143080215 167858023 129877524 172639243