|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-N7E50-7516PK-20
Manufacturer Part #:

N7E50-7516PK-20

Manufacturer:

Description:
Memory Card Connectors 50P SURFACE MOUNT
Mouser Online Catalog Page 1,626, Mouser Online Catalog
PDF Page 1,626, PDF Catalog Page
N7E50-7516PK-20 Datasheet N7E50-7516PK-20 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Headers
Card Type: CompactFlash
Type: I
Number of Contacts: 50
Number of Rows: 2 Row
Pitch: 0.635 mm
Termination Style: SMD
Current Rating: 500 mA
Color: Beige
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 26.5 mm
Length: 46.6 mm
Mounting Type: Standard
Orientation: Horizontal
Packaging: Tray
Factory Pack Quantity: 100
Part # Aliases: 54548623745096 54745245940 54862374509 JE150339354 JE150430138
Unit Weight: 1.600 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
15-24-4441 Headers & Wire Housings 10,718
MAX3232CDR RS-232 Interface IC 9,129
SN65LVDS049PWR LVDS Interface IC 2,850
571-0112F LED Circuit Board Indicators 1,112
J00-0065NL Modular Connectors / Ethernet Connectors 2,508
D7E50-7316-03 Memory Card Connectors 1,139
LP3961ES-1.8/NOPB LDO Voltage Regulators 551
TPSC476K016R0350 Tantalum Capacitors - Solid SMD 8,057
2512063007Y3 EMI Filter Beads, Chips & Arrays 18,357
SN74LVC1G19DBVR Encoders, Decoders, Multiplexers & Demultiplexers 4,103
Real Time Availability
Stock:
1,871 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.17
25:
$7.81
50:
$7.36
100:
$7.10
200:
$6.30
500:
$5.75
$5.37
$5.06

To add to a project, please Log In.

187975877 143080215 167858023 172639243 129877524