Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-N10280-52E2PC
Manufacturer Part #:

N10280-52E2PC

Manufacturer:

Description: D-Sub Micro-D Connectors 80P R/A SHLD RECEPT BOARDMNT 4-40 THREAD
Silverlight Page 1,500, Mouser Enhanced Catalog
PDF Page 1,500, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Micro-D Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 80
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Gender: Female
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Packaging: Bulk
Series: Beige
Shell Plating: Gold
Factory Pack Quantity: 100
Part # Aliases: 54745240799 JE150333647
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
109 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.00
  25: $10.96
  50: $9.75
  100: $8.65
  200: $8.36
  500: $8.07
  1,000: $7.83

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
DHR4E4C102K2FB
Ceramic Disc Capacitors 1000pF +/-10% DC15k volt
Murata Electronics
1: $3.09
Si3402-A-GM
Hot Swap & Power Distribution PoE Powered Device u ...
Silicon Labs
1: $1.97
PSA4534-R
Linear and Switching Power Supplies 45W +5V +15 -1 ...
Phihong
1: $33.80
C016 20G003 100 12
Circular DIN Connectors 3+PE FEM RECEPT BLK SCREW ...
Amphenol Tuchel
1: $7.47
AT91SAM7X512-AU
ARM Microcontrollers - MCU 512kB Flash 128kB SRAM ...
Atmel
1: $14.06
ADS1298CZXGT
Analog to Digital Converters - ADC 8-Channel 24Bit ...
Texas Instruments
1: $37.73
10168-6000EC
D-Sub Micro-D Connectors 68P PLUG SHIELDED IDC WIR ...
3M Electronic Solutions Division
1: $6.27
62-PMB-200-5-13
Power Line Filters P/L FILTER 250V 20A
Spectrum Advanced Specialty Products
1: $23.39
TP5322K1-G
MOSFET 220V 12 Ohm 0.7A
Supertex
1: $0.65
CS70-B2GA221KYNS
Specialty Ceramic Capacitors X1Y2 220pF 10% 250VAC
TDK
1: $0.25
6009.5195
AC Power Cords NEMA 5-15P SJT3X14G
Schurter
1: $27.78
10180-6000EC
D-Sub Micro-D Connectors 80P PLUG SHIELDED IDC WIR ...
3M Electronic Solutions Division
1: $7.85
V15T16-CZ100A03-K
Basic / Snap Action Switches Lever Straight 16A @2 ...
Honeywell
1: $1.62
10380-3280-000-1
D-Sub Backshells 80P SHLD JUNC SHELL 11mm CABLE EX ...
3M Electronic Solutions Division
1: $9.50
76001-0106
Heavy Duty Power Connectors ZPOWER CONN 6CT
Molex
1: $2.46
3749/68-100
Flat Cables ROUND 68 CONDUCTOR GRAY 30AWG SOLID
3M Electronic Solutions Division
1: $156.65
SM3X6MM-2701
Screws & Fasteners SEELSKREW MT PH SLOT M3 X .5 TH ...
APM HEXSEAL
1: $0.44
08-50-0108
Headers & Wire Housings TERMINAL 22-26 BULK
Molex
1: $0.15

146780087 169086957 151056655 135530611