Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-HF759/64SF
Manufacturer Part #:

HF759/64SF-275

Manufacturer:

Description: Flat Cables 64C 28G RND BLK 275' .050" JACKT HAL-FREE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Round to Flat Cable
Number of Conductors: 64
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 150 V
Shielding: Shielded
Conductor Material: Tinned Copper
Jacket Material: Halogen Free Polyolefin (PO)
Color: Dark Gray
Operating Temperature Range: - 40 C to 105 C
Cable Type: Round, Jacketd, Flat Cable
Insulation Material: Low Smoke Zero Halogen (LSZH)
Length: 275 ft
Packaging: Roll
Series: HF759
Part # Aliases: 05111196530 80001249491
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 4
Multiples: 1
Pricing (USD)
  4: $748.64
  5: $729.92

To add to a project, please Log In.

145307498 179718009