Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-HF625/10-30
Manufacturer Part #:

HF625/10-30

Manufacturer:

Description: Flat Cables 10C ROUND FLAT CABLE 1MM 28AWG 30M ROLL
Lifecycle: New At Mouser
Silverlight Page 1,319, Mouser Enhanced Catalog
PDF Page 1,319, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
RoHS: RoHS Compliant Details
Product: Round to Flat Cable
Number of Conductors: 10
Conductor Spacing: 1 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Conductor Material: Tinned Copper
Color: Dark Gray
Operating Temperature Range: - 40 C to + 105 C
Cable Type: Round Conductor Flat Cable
Insulation Material: Polyolefin (PO), Halogen Free
Length: 30 m
Packaging: Bulk
Part # Aliases: 05111196368 80001247875
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.00
  5: $25.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SM4T39CAY
TVS Diodes - Transient Voltage Suppressors 400 W 2 ...
STMicroelectronics
1: $0.94
RPS1C221MCN1GS
Aluminum Organic Polymer Capacitors 16V 220uF 20% ...
Nichicon
1: $1.25
2-5174339-5
D-Sub Standard Connectors 050" 068P VRT PCB
TE Connectivity / AMP
1: $18.91
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $14.78
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
PTN78020WAH
DC/DC Converters 6-A Wide-Input Vltg Adj Swtch Reg ...
Texas Instruments
1: $20.75
G6K-2P-DC5
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
ANT-868-CW-HWR-SMA
Antennas SMA Tilt Swivel 1/2 Wave Whip 868MHz
Linx Technologies
1: $10.04
2961105
General Purpose Relays REL-MR-24DC/21 REPLACEMENT ...
Phoenix Contact
1: $13.91
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
NHD-0420E2Z-NSW-BBW
LCD Character Display Modules & Accessories STN- B ...
Newhaven Display
1: $26.17
B39242B9413K610
Signal Conditioning CSSP3 B9413
EPCOS
1: $0.87
PVT322AS-TPBF
Solid State Relays - PCB Mount 250V 2 Form A Photo ...
International Rectifier
1: $10.66
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
2868619
DIN Rail Power Supplies STEP-PS/1AC/15DC/4 15VDC 4 ...
Phoenix Contact
1: $80.82
87568-1073
Headers & Wire Housings 10CKT CTB RECPT DR IDT
Molex
1: $1.78
FODM8801B
Transistor Output Optocouplers OptoHiT Phototrans ...
Fairchild Semiconductor
1: $1.54
89947-710LF
Headers & Wire Housings 2X5P 2MM RECPT
FCI
1: $1.05
HF625/44-30
Flat Cables 44C ROUND FLAT CABLE 1MM 28AWG 30M ROL ...
3M Electronic Solutions Division
1: $116.47
HF625/16-30
Flat Cables 16C ROUND FLAT CABLE 1MM 28AWG 30M ROL ...
3M Electronic Solutions Division
1: $44.31

166472438 156359105 179718009