Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-HF365/50
Manufacturer Part #:

HF365/50-100

Manufacturer:

Description: Flat Cables 50C 28G RND GRY 100' .050" STRND HAL-FREE
Silverlight Page 1,319, Mouser Enhanced Catalog
PDF Page 1,319, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Round to Flat Cable
Number of Conductors: 50
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Color: Dark Gray
Operating Temperature Range: - 40 C to + 105 C
Cable Type: Flat Cable
Insulation Material: Low Smoke Zero Halogen (LSZH)
Length: 100 ft
Packaging: Roll
Part # Aliases: 05111195149 80001243320
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $145.07
  5: $131.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS3231SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.59
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
24LC1025-I/SM
EEPROM 1024K 128KX8 2.5V SER EE
Microchip Technology
1: $3.60
T491D106K035AT
Tantalum Capacitors - Solid SMD 35V 10uF 10%
Kemet
1: $1.35
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
TPS79533DCQR
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $2.43
REF5020ID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $7.32
L200CV
Linear Regulators - Standard Adj Voltage/Current
STMicroelectronics
1: $3.59
SN74LVC3G17DCTR
Buffers & Line Drivers TRIPLE SCHMITT- TRIGGER BUF ...
Texas Instruments
1: $0.62
89150-0103
Headers & Wire Housings 50P IDC SOCKET
3M Electronic Solutions Division
1: $1.68
REF5030ID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $7.32
SN74HC14DR
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.57
SN74LVC1G17DBVR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.49
WA-T220-101E
Heat Sinks Heatsink for TO-220 BLK ANODIZED
Ohmite
1: $1.95
4650-6000
Headers & Wire Housings 50P OPEN END PLUG IDC SHRO ...
3M Electronic Solutions Division
1: $10.36
ATMEGA2561V-8AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.79
SN74LVC1G14DBVR
Inverters SINGLE SCHMITT TRIGGER INVERTER
Texas Instruments
1: $0.49
3425-6650
Headers & Wire Housings 50C IDC SOCKET
3M Electronic Solutions Division
1: $8.11
OPA2376AIDR
Operational Amplifiers - Op Amps Precision Lo Nois ...
Texas Instruments
1: $2.32
HF365/20-100
Flat Cables 20C 28G RND GRY 100' .050" STRND HAL-F ...
3M Electronic Solutions Division
1: $61.89

149312585 179718009