Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-HF365/20
Manufacturer Part #:

HF365/20-100

Manufacturer:

Description: Flat Cables 20C 28G RND GRY 100' .050" STRND HAL-FREE
Silverlight Page 1,319, Mouser Enhanced Catalog
PDF Page 1,319, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Round to Flat Cable
Number of Conductors: 20
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Color: Dark Gray
Operating Temperature Range: - 40 C to + 105 C
Cable Type: Flat Cable
Insulation Material: Low Smoke Zero Halogen (LSZH)
Length: 100 ft
Packaging: Roll
Part # Aliases: 05111195126 80001243098
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.89
  5: $55.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS62172DSGT
DC/DC Switching Regulators 3-17V 0.5A 2.5MHZ SD Co ...
Texas Instruments
1: $2.18
STWD100NYWY3F
Timers & Support Products Watchdog timer Superviso ...
STMicroelectronics
1: $0.93
OPA2348AIDCNT
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Du ...
Texas Instruments
1: $1.21
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
AT90CAN128-15AZ
8-bit Microcontrollers - MCU 128KB Flash 16MHz
Atmel
1: $19.27
BZG03C12TR
Zener Diodes 12 Volt 3W 5%
Vishay Semiconductors
1: $0.24
MAX1968EUI+
Power Driver ICs Power Driver for Peltier TEC Modu ...
Maxim Integrated
1: $22.41
AM26LV32EIPWR
Bus Receivers LoVltg Hi-Sp Quad Diff Line Drvr
Texas Instruments
1: $1.50
DF13-2630SCF
Headers & Wire Housings FEMALE CONTACT TIN 26-30AW ...
Hirose Connector
1: $0.12
VS-20ETS08PBF
Rectifiers 800 Volt 20 Amp
Vishay Semiconductors
1: $2.56
HF365/10-100
Flat Cables 10C 28G RND GRY 100' .050" STRND HAL-F ...
3M Electronic Solutions Division
1: $36.75
HF365/14-100
Flat Cables 14C 28G RND GRY 100' .050" STRND HAL-F ...
3M Electronic Solutions Division
1: $46.77
EEU-FM1V681
Aluminum Electrolytic Capacitors - Leaded 680UF 35 ...
Panasonic Electronic Components
1: $0.82
3339P-1-102LF
Trimmer Resistors - Through Hole 1K 5/16" Rnd 4Tur ...
Bourns
1: $5.28
HF365/50-100
Flat Cables 50C 28G RND GRY 100' .050" STRND HAL-F ...
3M Electronic Solutions Division
1: $145.07
MCP73844-840I/MS
Battery Management w/ Chrge Sfty Timer
Microchip Technology
1: $1.38
D89120-0101HK
Headers & Wire Housings 20P WIREMNT SOCKET W/CENTE ...
3M Electronic Solutions Division
1: $1.00
HF365/16-300
Flat Cables 16C 28G RND GRY 300' .050" STRND HAL-F ...
3M Electronic Solutions Division
1: $139.34
HF365/14-300
Flat Cables 14C 28G RND GRY 300' .050" STRND HAL-F ...
3M Electronic Solutions Division
1: $125.69
HF365/20-300
Flat Cables 20C 28G RND GRY 300' .050" STRND HAL-F ...
3M Electronic Solutions Division
1: $161.60

179718009