Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-D89126-0101HK
Manufacturer Part #:

D89126-0101HK

Manufacturer:

Description: Headers & Wire Housings 26P SKT W/O STRN REL W/CNTR BUMP 10U AU
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - Housings
Series: D89
Contact Gender: Socket (Female)
Pitch: 2.54 mm
Number of Positions / Contacts: 26
Number of Rows: 2
Mounting Style: Free Hanging
Mounting Angle: Vertical
Termination Style: IDC
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Voltage Rating: 1 kV
Wire Gauge: 28-26
Part # Aliases: 05111990681 80001204082
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
588 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.63
  25: $0.53
  50: $0.50
  100: $0.48
  200: $0.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
PMEG4030ER,115
Schottky Diodes & Rectifiers SCHOTTKY RECT 40V 3A
NXP Semiconductors
1: $0.37
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
3801/26-100
Flat Cables .050" 26C ROUND 100' GRAY 26AWG STRAND ...
3M Electronic Solutions Division
1: $60.15
4816-3004-CP
IC & Component Sockets 16P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.29
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
NCP1117ST50T3G
Low Dropout Regulators - LDO 5.0V 1A Positive
ON Semiconductor
1: $0.42
BAT-HLD-012-SMT
Battery Holders, Snaps & Contacts Bat Hld CR1216/1 ...
Linx Technologies
1: $0.27
30326-6002HB
Headers & Wire Housings 26P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.64
74LCX125M
Buffers & Line Drivers Low Voltage Quad Buffer wit ...
Fairchild Semiconductor
1: $0.45
CD4094BEE4
Counter Shift Registers 8-Bit w/Latch
Texas Instruments
1: $0.52
4818-3004-CP
IC & Component Sockets 18P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.35
ULN2003AIDRG4
Transistors Darlington Hi-Vltg Hi-Crnt Darl Transi ...
Texas Instruments
1: $0.54
PCA9306D,118
Translation - Voltage Levels DUAL I2C/SMBUS VOLT T ...
NXP Semiconductors
1: $0.34
4814-3004-CP
IC & Component Sockets 14P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.36
AWSCR-16.00MTD-T
Resonators 16 MHz
ABRACON
1: $0.36
3365/26-CUT-LENGTH
Flat Cables .050 26 COND. 28AWG ROUND
3M Electronic Solutions Division
1: $0.52
3302/26-CUT-LENGTH
Flat Cables .050 26 COND. 28AWG COLOR CODED, 1PC=1 ...
3M Electronic Solutions Division
1: $0.98
ATS16B
Crystals 16MHz 18pF 30ppm -20C 70C
CTS Electronic Components
1: $0.35

1221022515-0910-87false