|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-CHG-1003-11-KEP
Manufacturer Part #:

CHG-1003-001010-KEP

Manufacturer:

Description:
Headers & Wire Housings 3P 1 ROW IDC SOCKET 22 AND 24 AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 3 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Cable
Termination Style: IDC
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: CHG
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 05400767002 80610427058
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1200P08-U Audio Amplifiers 68
BL01RN1A1D2B EMI Filter Beads, Chips & Arrays 12,438
UFG1E101MPM Aluminum Electrolytic Capacitors - Leaded 3,487
1206P08-U Audio Amplifiers 110
FKP2D001001D00JSSD Film Capacitors 3,972
FKP2D004701D00JSSD Film Capacitors 8,006
UES1H100MPM Aluminum Electrolytic Capacitors - Leaded 1,110
UKZ1E221MHM Aluminum Electrolytic Capacitors - Leaded 293
CHG-1002-001010-KEP Headers & Wire Housings 96
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 500
Multiples: 100
Pricing (USD)
500:
$3.21
$2.93
$2.63

To add to a project, please Log In.

157833271 119599746 167858023 172639243