|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-9611025604AR
Manufacturer Part #:

961102-5604-AR

Manufacturer:

Description:
Headers & Wire Housings 2P RA 1 ROW GOLD 6.1MM MATING PIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Pin Strip
Number of Positions: 2 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 961
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Type: -
Housing Material: Thermoplastic
Mating Post Length: 6.1 mm
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 3000
Termination Post Length: 3.3 mm
Part # Aliases: 04671918192 DE500043158
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,587
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,512
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
CRCW06031K00FKEA Thick Film Resistors - SMD 665,711
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,195
MMBT3904LT1G Bipolar Transistors - BJT 220,868
71600-006LF Headers & Wire Housings 2,444
VJ0603Y104JXJPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,317
CRCW06031M00FKEA Thick Film Resistors - SMD 141,595
CRCW0603499RFKEA Thick Film Resistors - SMD 103,230
Real Time Availability
Stock:
663 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.20
100:
$0.13
500:
$0.11
$0.09
$0.083
$0.07
$0.066
$0.063
$0.061

To add to a project, please Log In.

172639243 143080215 167858023