|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-957210-2000-ARTP
Manufacturer Part #:

957210-2000-AR-TP

Manufacturer:

Description:
Headers & Wire Housings 10P HDR STR SMT
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Shrouded
Number of Positions: 10 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Style: SMD
Termination Style: SMD
Mounting Angle: Straight
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 957
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 1 A
Housing Material: Thermoplastic
Mating Post Length: 3.8 mm
Packaging: Tube
Row Spacing: 2 mm
Factory Pack Quantity: 455
Part # Aliases: 05111990057 DE500037176
Unit Weight: 8.000001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMCJ33CA TVS Diodes - Transient Voltage Suppressors 5,875
C0805C103J5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 134,553
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 455
Multiples: 455
Pricing (USD)
455:
$1.80
910:
$1.75
$1.49
$1.39
$1.34

To add to a project, please Log In.

158631649 138843906 167858023 172639243