Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-956214-2000-ARTP
Manufacturer Part #:

956214-2000-AR-TP

Manufacturer:

Description: Headers & Wire Housings 14P THRU-BD SKT 2R STRT SMT 10U AU
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - PCB
Series: 956
Contact Gender: Socket (Female)
Pitch: 2 mm
Number of Positions / Contacts: 14
Number of Rows: 2
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Latching Type: Unlatched
Packaging: Tube
Row Spacing: 2 mm
Voltage Rating: 1000 V
Part # Aliases: 05111104618 DE500030882
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 420
Multiples: 420
Pricing (USD)
  420: $1.24
  840: $1.18
  1,260: $1.10
  2,100: $1.07
  5,040: $1.03

To add to a project, please Log In.

138843906