|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-956212-2000-ARTP
Manufacturer Part #:

956212-2000-AR-TP

Manufacturer:

Description:
Headers & Wire Housings 12P THRU-BD SKT 2R STRT SMT 10U AU
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Headers
Type: Socket Assembly
Number of Positions: 12 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: SMD
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: 956
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Material: Thermoplastic
Latching Type: Unlatched
Packaging: Tube
Row Spacing: 2 mm
Factory Pack Quantity: 539
Voltage Rating: 1 kV
Part # Aliases: 05111104617 DE500030874
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 539
Multiples: 539
Pricing (USD)
539:
$1.01
$0.977

To add to a project, please Log In.

138843906 167858023 172639243