|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-929984-01-04
Manufacturer Part #:

929984-01-04

Manufacturer:

Description:
Headers & Wire Housings 4 CON LOW PROFILE
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Headers & Wire Housings
RoHS: No
Accessory Type: -
Product: Headers
Type: Socket
Number of Positions: 4 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Straight
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: 929
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 1 A
Housing Material: Polyester
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 1296
Termination Post Length: 3.18 mm
Part # Aliases: 05400775263 80620086423
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,444
LG R971-KN-1 Standard LEDs - SMD 175,723
L7805CD2T-TR Linear Voltage Regulators 16,393
ULN2803A Darlington Transistors 7,067
5-146256-5 Headers & Wire Housings 8,046
PIC16F877A-I/P 8-bit Microcontrollers - MCU 1,654
04025C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 72,179
MCU08050Z0000ZP500 Thin Film Resistors - SMD 59,209
JS202011AQN Slide Switches 5,841
Real Time Availability
Stock:
825 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.22
10:
$1.11
25:
$1.02
50:
$0.933
150:
$0.885
500:
$0.835

To add to a project, please Log In.

172639243 143080215 167858023