|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-923345-50
Manufacturer Part #:

923345-50-C

Manufacturer:

Description:
Jumper Wires 5.0" GREEN 75/PK
Mouser Online Catalog Page 2,943, Mouser Online Catalog
PDF Page 2,943, PDF Catalog Page
923345-50-C Datasheet 923345-50-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Jumper Wires
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Wire
Type: Breadboard Wire
Connector End A: No Connector
Connector End A Pin Count: 1
Connector End B: No Connector
Connector End B Pin Count: 1
Gender: Male
Wire Gauge - AWG: 22 AWG
Length: 5 in
Color: Green
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Series: 923245
Factory Pack Quantity: 10
Part # Aliases: 05400774777 80610339519
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
501789 Test Clips 27
923345-10-C Jumper Wires 33
BB400T PCBs & Breadboards 101
923345-07-C Jumper Wires 48
923345-09-C Jumper Wires 86
35HR03684X Audio Cables / Video Cables / RCA Cables 10
923345-05-C Jumper Wires 11
MJE2955TTU Bipolar Transistors - BJT 1,404
923345-40-C Jumper Wires 4
923345-20-C Jumper Wires 5
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.29
5:
$19.57
10:
$18.84
20:
$17.64
50:
$16.43
100:
$14.49
200:
$13.53
500:
$13.24

To add to a project, please Log In.

157845746 170220770 103473579 127732640 176235496