Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-923345-40
Manufacturer Part #:

923345-40-C

Manufacturer:

Description:
Jumper Wires 4.0" YELLOW 75/PK
Mouser Online Catalog Page 3,103, Mouser Online Catalog
PDF Page 3,103, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Jumper Wires
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Wire
Type: Breadboard Wire
Connector End A: No Connector
Connector End A Pin Count: 1
Connector End B: No Connector
Connector End B Pin Count: 1
Gender: Male
Wire Gauge - AWG: 22 AWG
Length: 4 in
Color: Yellow
Jacket Material: Polyvinyl Chloride (PVC)
Series: 923245
Factory Pack Quantity: 10
Part # Aliases: 05400774776 80610339501
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
52 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.29
  5: $19.57
  10: $18.84
  20: $17.64
  50: $16.43
  100: $14.49
  200: $13.53
  500: $13.24
  1,000: Quote

To add to a project, please Log In.

157845746 127732640 176235496 170220770 103473579