Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-923345-30
Manufacturer Part #:

923345-30-C

Manufacturer:

Description: Jumper Wires 3.0" ORANGE 75/PK
Mouser Online Catalog Page 3,103, Mouser Online Catalog
PDF Page 3,103, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Jumper Wires
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Wire
Type: Breadboard Wire
Connector End A: No Connector
Connector End A Pin Count: 1
Connector End B: No Connector
Connector End B Pin Count: 1
Gender: Male
Wire Gauge - AWG: 22 AWG
Length: 3 in
Color: Orange
Jacket Material: Polyvinyl Chloride (PVC)
Series: 923245
Factory Pack Quantity: 10
Part # Aliases: 05400774775 80610339493
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.29
  5: $19.57
  10: $18.84
  20: $17.64
  50: $16.43
  100: $14.49
  200: $13.53
  500: $13.24
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F429I-DISCO
Development Boards & Kits - ARM STM32F429ZIT6U Dis ...
STMicroelectronics
1: $24.00
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC ...
Omron Electronics
1: $2.05
CCM03-3013LFT R102
Memory Card Connectors Conn Smart Card Hinged 6Pin ...
C&K Components
1: $2.48
ADA4084-2ARZ-R7
Precision Amplifiers 30V Low Noise/Power RRIO Dual
Analog Devices
1: $6.84
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.44
382811-6
Headers & Wire Housings SHUNT 2P BLACK 15AU
TE Connectivity / AMP
1: $0.16
TPS3700DDCR
Analog Comparators Window Comp for Over & Under Vl ...
Texas Instruments
1: $1.98
CC2541DK-SENSOR
Bluetooth / 802.15.1 Development Tools RF Bluetoot ...
Texas Instruments
1: $25.50
73412-0110
RF Connectors / Coaxial Connectors MCX V PCB JACK ...
Molex
1: $0.92
923345-03-C
Jumper Wires 0.3" ORANGE 200/PK
3M Electronic Solutions Division
1: $20.29
923345-10-C
Jumper Wires 1.0" BROWN 100/PK
3M Electronic Solutions Division
1: $20.29
923345-06-C
Jumper Wires 0.6" BLUE 150/PK
3M Electronic Solutions Division
1: $20.29
923345-09-C
Jumper Wires 0.9" WHITE 150/PK
3M Electronic Solutions Division
1: $20.29
923345-07-C
Jumper Wires 0.7" VIOLET 150/PK
3M Electronic Solutions Division
1: $20.29
923345-50-C
Jumper Wires 5.0" GREEN 75/PK
3M Electronic Solutions Division
1: $20.29
923345-40-C
Jumper Wires 4.0" YELLOW 75/PK
3M Electronic Solutions Division
1: $20.29
923345-04-C
Jumper Wires 0.4" YELLOW 200/PK
3M Electronic Solutions Division
1: $20.29
923345-08-C
Jumper Wires 0.8" GRAY 150/PK
3M Electronic Solutions Division
1: $20.29
923345-20-C
Jumper Wires 2.0" RED 100/PK
3M Electronic Solutions Division
1: $20.29

176235496 127732640 170220770 103473579