|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-923345-03
Manufacturer Part #:

923345-03-C

Manufacturer:

Description:
Jumper Wires 0.3" ORANGE 200/PK
Mouser Online Catalog Page 2,943, Mouser Online Catalog
PDF Page 2,943, PDF Catalog Page
923345-03-C Datasheet 923345-03-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Jumper Wires
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Wire
Type: Breadboard Wire
Connector End A: No Connector
Connector End A Pin Count: 1
Connector End B: No Connector
Connector End B Pin Count: 1
Gender: Male
Wire Gauge - AWG: 22 AWG
Length: 0.3 in
Color: Orange
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Series: 923245
Factory Pack Quantity: 10
Part # Aliases: 05400774766 80610339402
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
923345-01-C Jumper Wires 277
923345-10-C Jumper Wires 33
923345-02-C Jumper Wires 87
923345-07-C Jumper Wires 48
923345-09-C Jumper Wires 86
923345-06-C Jumper Wires 15
923345-08-C Jumper Wires 10
923345-04-C Jumper Wires 147
C052K104K5X5CA Multilayer Ceramic Capacitors MLCC - Leaded 42,130
Real Time Availability
Stock:
58 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.29
5:
$19.57
10:
$18.84
20:
$17.64
50:
$16.43
100:
$14.49
200:
$13.53
500:
$13.24

To add to a project, please Log In.

157845746 170220770 103473579 127732640 176235496