|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-8US4-AA119-00-1
Manufacturer Part #:

8US4-AA119-00-1.00

Manufacturer:

Description:
Computer Cables HD MiniSAS, ST-ST W/ SIDEBANDS, 1M
Mouser Online Catalog Page 1,481, Mouser Online Catalog
PDF Page 1,481, PDF Catalog Page
8US4-AA119-00-1.00 Datasheet 8US4-AA119-00-1.00 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Computer Cables
RoHS: RoHS Compliant Details
Product: I/O Cables
Type: Twin Axial
Connector End A: Mini SAS
Connector End A Pin Count: 36
Connector End B: Mini SAS
Connector End B Pin Count: 36
Gender: Male / Male
Length: 1 m
Brand: 3M Electronic Solutions Division
Current Rating: 500 mA
Description/Function: High routability internal HD MiniSAS cable assemblies
Jacket Material: Thermoplastic Elastomer (TPE)
Series: 8US4 Series
Part # Aliases: 80001266883
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRC-100B DIN Rail Power Supplies 94
2-5174225-5 D-Sub Standard Connectors 1,703
8US4-AA119-00-0.50 Computer Cables 1,422
W5500 Ethernet ICs 4,863
F3007S-60-025-85 Flat Cables 812
5786090-7 D-Sub High Density Connectors 3,800
AD1582ARTZ-REEL7 Voltage References 4,487
1881406 Pluggable Terminal Blocks 369
440LD22-R Ceramic Disc Capacitors 19,975
84-8510.0020 Industrial Panel Mount Indicators / Switch Indicators 461
Real Time Availability
Stock:
969 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.09
10:
$14.87
50:
$13.21
100:
$12.65
250:
$11.56
500:
$10.44
$9.69

To add to a project, please Log In.

136902808 157845746 179804822