|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-8US4-AA119-00-.5
Manufacturer Part #:

8US4-AA119-00-0.50

Manufacturer:

Description:
Computer Cables HD MiniSAS, ST-ST W/ SIDEBANDS, .5M
Mouser Online Catalog Page 1,481, Mouser Online Catalog
PDF Page 1,481, PDF Catalog Page
8US4-AA119-00-0.50 Datasheet 8US4-AA119-00-0.50 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Computer Cables
RoHS: RoHS Compliant Details
Product: I/O Cables
Type: Twin Axial
Connector End A: Mini SAS
Connector End A Pin Count: 36
Connector End B: Mini SAS
Connector End B Pin Count: 36
Gender: Male / Male
Length: 0.5 m
Brand: 3M Electronic Solutions Division
Current Rating: 500 mA
Description/Function: High routability internal HD MiniSAS cable assemblies
Jacket Material: Thermoplastic Elastomer (TPE)
Series: 8US4 Series
Part # Aliases: 80001266875
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1717254-4 DIMM Connectors 3,310
ADCMP600BRJZ-REEL7 Analog Comparators 2,159
8US4-AA119-00-1.00 Computer Cables 969
AD1582ARTZ-REEL7 Voltage References 4,466
ADA4899-1YCPZ-R7 High Speed Operational Amplifiers 2,806
TS12A12511DCNR Analog Switch ICs 6,713
1881406 Pluggable Terminal Blocks 366
1827236-4 DIMM Connectors 227
CD40106BPWR Inverters 8,122
TMP75CID Board Mount Temperature Sensors 1,643
Real Time Availability
Stock:
1,422 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.20
10:
$13.92
50:
$12.51
100:
$11.73
250:
$10.57
500:
$9.87
$9.16

To add to a project, please Log In.

136902808 179804822 157845746