|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-8KH3-0734-0250
Manufacturer Part #:

8KH3-0734-0250

Manufacturer:

Description:
Ribbon Cables / IDC Cables PCIe X8 Jumper Assy 250mm
Mouser Online Catalog Page 1,390, Mouser Online Catalog
PDF Page 1,390, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Ribbon Cables / IDC Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cables
Type: PCIe Cable
Connector End A: PCI Express
Connector End A Pin Count: 98
Connector End B: PCI Express
Connector End B Pin Count: 98
Gender: Male / Male
Wire Gauge - AWG: 30
Length: 250 mm
Color: Silver
Brand: 3M Electronic Solutions Division
Description/Function: Twin axial cable assembly for PCI Express x8 jumper applications
Number of Conductors: 98
Packaging: Bulk
Factory Pack Quantity: 50
Part # Aliases: 00076308103965 07630810396 70010031949
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
8KJ1-0727-0500 Ribbon Cables / IDC Cables 233
8KC3-0726-0250 Ribbon Cables / IDC Cables 28
Real Time Availability
Stock:
117 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.20
  10: $64.86
  50: $62.92
  100: $61.03
  250: Quote
 
 
 

To add to a project, please Log In.

170663921 162404573 157845746 179804822