Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-8KH2-0723-0500
Manufacturer Part #:

8KH2-0723-0500

Manufacturer:

Description:
Ribbon Cables / IDC Cables PCIe X8 Ext Cbl Assy 500mm
Mouser Online Catalog Page 1,443, Mouser Online Catalog
PDF Page 1,443, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Ribbon Cables / IDC Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cables
Type: PCIe Cable
Connector End A: PCI Express
Connector End A Pin Count: 98
Connector End B: PCI Express
Connector End B Pin Count: 98
Gender: Male / Female
Wire Gauge - AWG: 30
Length: 500 mm
Color: Silver
Brand: 3M Electronic Solutions Division
Description/Function: PCI Express X8 by PCI Express X8 Extender
Number of Conductors: 98
Factory Pack Quantity: 50
Part # Aliases: 70-0100-3085-9
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CYUSB3KIT-003 Interface Development Tools 239
GALILEO2.P Development Boards & Kits - x86 1,366
8KJ1-0727-0500 Ribbon Cables / IDC Cables 298
SP724AHTG ESD Suppressors 19,197
8KH2-0723-0250 Ribbon Cables / IDC Cables 162
RN-4020-PICTAIL Bluetooth / 802.15.1 Development Tools 164
8KC3-0726-0500 Ribbon Cables / IDC Cables 24
8KC3-0726-0250 Ribbon Cables / IDC Cables 35
P6SMB6.8CA TVS Diodes - Transient Voltage Suppressors 10,010
ADAS1000BSTZ Analog to Digital Converters - ADC 122
Real Time Availability
Stock:
41 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $91.36
  10: $76.76
  50: $74.45
  100: $72.22
  250: Quote
 
 
 
 

To add to a project, please Log In.

170663921 162404573 157845746 179804822