|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-8KC3-0726-0250
Manufacturer Part #:

8KC3-0726-0250

Manufacturer:

Description:
Ribbon Cables / IDC Cables PCIe X16 Ext Cbl Assy, 250mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Ribbon Cables / IDC Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cables
Type: PCIe Cable
Connector End A: PCI Express
Connector End A Pin Count: 164
Connector End B: PCI Express
Connector End B Pin Count: 164
Gender: Male / Female
Wire Gauge - AWG: 30
Length: 250 mm
Color: Silver
Brand: 3M Electronic Solutions Division
Description/Function: PCI Express X16 by PCI Express X16 Extender
Number of Conductors: 164
Factory Pack Quantity: 160
Part # Aliases: 70-0100-3089-1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GALILEO2.P Development Boards & Kits - x86 675
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,119
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 131,857
LMZ31704RVQT Voltage Regulators - Switching Regulators 2,518
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,765,287
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
8KH2-0723-0250 Ribbon Cables / IDC Cables 72
8KJ1-0727-0500 Ribbon Cables / IDC Cables 75
8KC3-0726-0500 Ribbon Cables / IDC Cables 95
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 480
Multiples: 40
Pricing (USD)
480:
$66.11

To add to a project, please Log In.

170663921 162404573 157845746 179804822