Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-8484-11B1-RK-TP
Manufacturer Part #:

8484-11B1-RK-TP

Manufacturer:

Description: IC & Component Sockets 84P PLCC SOCKET THRU-HOLE
Silverlight Page 1,743, Mouser Enhanced Catalog
PDF Page 1,743, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: PLCC Sockets
Pitch: 1.27 mm
Number of Rows: 4
Number of Positions / Contacts: 84
Contact Plating: Tin over Nickel
Mounting Style: Through Hole
Termination Style: Solder Tail
Socket / Case Type: Open Frame
Operating Temperature Range: - 40 C to + 105 C
Contact Material: Copper Alloy
Contact Type: Type D
Features: MO-052
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 kOhms
Length: 36.05 mm
Row Spacing: 25.4 mm
Factory Pack Quantity: 384
Width: 36.05 mm
Part # Aliases: 05111166311 80000905291
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
79 Can Ship Immediately

On Order: 1536 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.46
  25: $1.31
  50: $1.28
  100: $1.20
  200: $1.13
  500: $1.09
  1,000: $1.06
  2,000: $0.991
  5,000: $0.923

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BS170_D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.11
8444-11B1-RK-TP
IC & Component Sockets 44P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $0.93
ATF1508AS-10JU84
CPLD - Complex Programmable Logic Devices 128 MC C ...
Atmel
1: $11.71
AS6C4008-55PCN
SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM
Alliance Memory
1: $3.87
3429-6002
Headers & Wire Housings 26P STRT SOLDER TAIL
3M Electronic Solutions Division
1: $3.72
961102-6404-AR
Headers & Wire Housings 2P STRT 1 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.13
8314HL
Fans 80x32 24DC 39.4CFM 4.3W 4200RPM 43dB BB
ebm-papst
1: $41.01
8452-11B1-RK-TP
IC & Component Sockets 52P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $1.09
DS12C887A+
Real Time Clock RTC
Maxim Integrated
1: $11.26
8468-11B1-RK-TP
IC & Component Sockets 68P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $1.47
8428-11B1-RK-TP
IC & Component Sockets 28P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $0.78
SLD-12-3434-12T
Linear and Switching Power Supplies 12V@3.4A / -12 ...
Sola/Hevi-Duty
1: $173.55
LTD-4708JR
LED Displays & Accessories 2 Digit, Red Low Curren ...
Lite-On
1: $1.08
BC32740BU
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.06
K104Z15Y5VF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.39
MAX632ACPA+
DC/DC Switching Regulators 5V Fixed/Adjustable Ste ...
Maxim Integrated
1: $6.38
4832-6000-CP
IC & Component Sockets 32P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.27
FK24Y5V0J226Z
Multilayer Ceramic Capacitors MLCC - Leaded 22uF 6 ...
TDK
1: $0.50
PR01000102200JR500
Metal Film Resistors - Through Hole 1watt 220ohms ...
Vishay/BC Components
1: $0.16
MAX690CPA+
Supervisory Circuits MPU Supervisor
Maxim Integrated
1: $7.89

110144311