|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-8444-11B1-RK-TP
Manufacturer Part #:

8444-11B1-RK-TP

Manufacturer:

Description:
IC & Component Sockets 44P PLCC SOCKET THRU-HOLE
Mouser Online Catalog Page 1,784, Mouser Online Catalog
PDF Page 1,784, PDF Catalog Page
8444-11B1-RK-TP Datasheet 8444-11B1-RK-TP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: PLCC Sockets
Number of Positions: 44 Position
Number of Rows: 4 Row
Type: Open Frame
Termination Style: Solder Tail
Pitch: 1.27 mm
Contact Plating: Tin
Row Spacing: 12.7 mm
Packaging: Tube
Contact Material: Copper Alloy
Features: MO-052
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Operating Temperature Range: - 40 C to + 105 C
Factory Pack Quantity: 875
Part # Aliases: 05111166308 80000905267
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A101SYZQ04 Toggle Switches 3,607
ULN2803A Darlington Transistors 1,042
8432-11B1-RK-TP IC & Component Sockets 2,480
8414 Standoffs & Spacers 18,444
5VK1 Power Line Filters 458
749087-2 D-Sub Tools & Hardware 659
8468-11B1-RK-TP IC & Component Sockets 758
5100H1 LED Panel Mount Indicators 1,127
PLT2M-M10 Cable Ties 5,846
266-10K-RC Resistor Networks & Arrays 9,323
Real Time Availability
Stock:
5,553 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.57
25:
$1.34
50:
$1.28
100:
$1.22
200:
$1.11
500:
$1.02
$0.87
$0.812
$0.772

To add to a project, please Log In.

143080215 110144311 167858023 172639243