|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-8432-11B1-RK-TP
Manufacturer Part #:

8432-11B1-RK-TP

Manufacturer:

Description:
IC & Component Sockets 32P PLCC SOCKET THRU-HOLE
Mouser Online Catalog Page 1,784, Mouser Online Catalog
PDF Page 1,784, PDF Catalog Page
8432-11B1-RK-TP Datasheet 8432-11B1-RK-TP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: PLCC Sockets
Number of Positions: 32 Position
Number of Rows: 4 Row
Type: Open Frame
Termination Style: Solder Tail
Pitch: 1.27 mm
Contact Plating: Tin
Row Spacing: 10.16 mm
Contact Material: Copper Alloy
Features: MO-052
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Operating Temperature Range: - 40 C to + 105 C
Factory Pack Quantity: 1392
Part # Aliases: 05111166307 80000905259
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BR-2/3ASSPN Electronic Battery 2,705
SST39SF010A-70-4C-NHE Flash Memory 3,626
8444-11B1-RK-TP IC & Component Sockets 5,553
4609X-101-103LF Resistor Networks & Arrays 7,261
4609X-101-472LF Resistor Networks & Arrays 2,811
8468-11B1-RK-TP IC & Component Sockets 758
MAL202137479E3 Aluminum Electrolytic Capacitors - Leaded 2,699
CB10LV103M Trimmer Resistors - Through Hole 5,519
L7815CV Linear Voltage Regulators 1,582
PR01000102700JR500 Metal Film Resistors - Through Hole 10,623
Real Time Availability
Stock:
2,480 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.35
25:
$1.17
50:
$1.10
100:
$1.05
200:
$0.95
500:
$0.875
$0.75
$0.70
$0.665

To add to a project, please Log In.

143080215 167858023 110144311 172639243