|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-8420-21A1-RK-TP
Manufacturer Part #:

8420-21A1-RK-TP

Manufacturer:

Description:
IC & Component Sockets 20P PLCC SOCKET SMT W/LOCATION POSTS
Mouser Online Catalog Page 1,784, Mouser Online Catalog
PDF Page 1,784, PDF Catalog Page
8420-21A1-RK-TP Datasheet 8420-21A1-RK-TP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: PLCC Sockets
Number of Positions: 20 Position
Number of Rows: 4 Row
Type: Open Frame
Termination Style: Solder Pad
Pitch: 1.27 mm
Contact Plating: Tin
Row Spacing: 5.08 mm
Contact Material: Copper Alloy
Features: MO-047
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 105 C
Factory Pack Quantity: 3120
Part # Aliases: 05111166319 80000905374
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,855
CPC1017NTR Solid State Relays - PCB Mount 37,430
MMPQ6700 Bipolar Transistors - BJT 2,649
CRCW12060000Z0EA Thick Film Resistors - SMD 455,640
HZ1206C202R-10 EMI Filter Beads, Chips & Arrays 46,641
FCA0805C104M-J2 Film Capacitors 9,625
1512S08-U Microphone Preamplifiers 251
1646S08-U Audio Amplifiers 678
612 Mounting Hardware 10,503
4305Q16-U Special Purpose Amplifiers 657
Real Time Availability
Stock:
2,899 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.74
25:
$0.685
50:
$0.638
100:
$0.615
200:
$0.58
500:
$0.556
$0.54
$0.53
$0.525

To add to a project, please Log In.

143080215 172639243 110144311 167858023