Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-8420-11B1-RK-TP
Manufacturer Part #:

8420-11B1-RK-TP

Manufacturer:

Description: IC & Component Sockets 20P PLCC SOCKET THRU-HOLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: PLCC Sockets
Pitch: 1.27 mm
Number of Rows: 4
Number of Positions / Contacts: 20
Contact Plating: Tin over Nickel
Mounting Style: Through Hole
Termination Style: Solder Tail
Socket / Case Type: Open Frame
Operating Temperature Range: - 40 C to + 105 C
Contact Material: Copper Alloy
Contact Type: Type D
Features: MO-052
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 kOhms
Length: 15.5 mm
Row Spacing: 5.08 mm
Factory Pack Quantity: 1872
Width: 15.5 mm
Part # Aliases: 05111166305 80000905234
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1872
Multiples: 1872
Pricing (USD)
  1,872: $0.465
  3,744: $0.444
  5,616: $0.403

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
OPA211AIDGKT
Operational Amplifiers - Op Amps 1.1nV/rtHz Noise ...
Texas Instruments
1: $9.00
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
CSD87350Q5D
MOSFET Synch Buck NexFET Power Block
Texas Instruments
1: $2.55
SN75LVDS86ADGGR
Bus Receivers Flatlink
Texas Instruments
1: $5.52
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
8444-11B1-RK-TP
IC & Component Sockets 44P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $0.93
C-002RX 32.7680K-A:PBFREE
Crystals 32.768KHz 12.5pF 20ppm -10C +60C
Epson Toyocom
1: $0.54
8428-11B1-RK-TP
IC & Component Sockets 28P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $0.78
8452-11B1-RK-TP
IC & Component Sockets 52P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $1.09
8468-11B1-RK-TP
IC & Component Sockets 68P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $1.47
8432-11B1-RK-TP
IC & Component Sockets 32P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $0.76
ATF16V8C-7JU
SPLD - Simple Programmable Logic Devices 16V8 FAM ...
Atmel
1: $3.24
74LVC2G14GV,125
Inverters DUAL SCHMITT-TRIGGER
NXP Semiconductors
1: $0.44
105-0751-001
Test Plugs & Test Jacks TEST JACK WHITE
Johnson / Emerson Connectivity Solutions
1: $0.67
LTL-30EHJ
Standard LEDs - Through Hole Orange/Green Diffused
Lite-On
1: $0.33
8420-21A1-RK-TP
IC & Component Sockets 20P PLCC SOCKET SMT W/LOCAT ...
3M Electronic Solutions Division
1: $0.68
1709
Screws & Fasteners THUMB SCREW 8-32
Keystone Electronics
1: $1.89
A00-108-262-450
Ethernet & Telecom Connectors 1 PORT RT ANG SHIELD ...
EDAC
1: $1.54

110144311