|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-8309-6000
Manufacturer Part #:

8309-6000

Manufacturer:

Description:
D-Sub Standard Connectors 9P OPEN COVER SOCKET LOW PROFILE
Mouser Online Catalog Page 1,535, Mouser Online Catalog
PDF Page 1,535, PDF Catalog Page
8309-6000 Datasheet 8309-6000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Number of Positions: 9 Position
Contact Gender: Socket (Female)
Termination Style: IDC
Mounting Angle: Straight
Number of Rows: 2 Row
Shell Size: 1 (E)
Contact Plating: Gold
Mounting Style: Panel
Contact Material: Copper Alloy
Current Rating: 1 A
Gender: Female
Packaging: Bulk
Series: 8300
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 100
Type: Receptacle
Part # Aliases: 04671903110 DE610012648
Unit Weight: 1.700 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3473-6600 Headers & Wire Housings 3,922
1658620-1 Headers & Wire Housings 6,764
8209-6000 D-Sub Standard Connectors 553
8315-6000 D-Sub Standard Connectors 449
8325-6000 D-Sub Standard Connectors 90
8337-6000 D-Sub Standard Connectors 172
8215-6000 D-Sub Standard Connectors 420
3448-8D09A D-Sub Tools & Hardware 1,011
3448-3010 Headers & Wire Housings 2,601
8237-6000 D-Sub Standard Connectors 149
Real Time Availability
Stock:
812 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.40
25:
$4.95
50:
$4.73
100:
$4.50
200:
$3.94
500:
$3.83
$3.26
$3.04

To add to a project, please Log In.

146780087 143080215 167858023 156639080 147389258 172639243 188594082 189536107 197296975