Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-8237-6000
Manufacturer Part #:

8237-6000

Manufacturer:

Description: D-Sub Standard Connectors 37P OPEN COVER PLUG LOW PROFILE
Silverlight Page 1,502, Mouser Enhanced Catalog
PDF Page 1,502, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 37
Number of Rows: 2
Gender: Male
Mounting Style: Wire
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Series: 8200
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 100
Part # Aliases: 00189587066 DE610012218
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
389 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.15
  25: $7.70
  50: $7.11
  100: $6.89
  200: $6.58
  500: $6.27
  1,000: $5.83

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
M4T28-BR12SH1
Battery Management Snaphat Batt & Cryst
STMicroelectronics
1: $3.88
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copp ...
TE Connectivity / AMP
1: $1.28
G6K-2F-Y-DC3
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $3.59
5219
RF Connectors TRIAXIAL JACK BLKHD
Pomona Electronics
1: $22.29
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.05
8209-6000
D-Sub Standard Connectors 9P OPEN COVER PLUG LOW P ...
3M Electronic Solutions Division
1: $4.62
8337-6000
D-Sub Standard Connectors 37P OPEN COVR SOCKET LOW ...
3M Electronic Solutions Division
1: $7.56
19006-0001
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.49
3417-6600
Headers & Wire Housings 40P IDC SOCKET
3M Electronic Solutions Division
1: $6.51
8225-6000
D-Sub Standard Connectors 25P OPEN COVER PLUG LOW ...
3M Electronic Solutions Division
1: $5.93
8309-6000
D-Sub Standard Connectors 9P OPEN COVER SOCKET LOW ...
3M Electronic Solutions Division
1: $3.82
3448-8D37A
D-Sub Tools & Hardware STRAIN RELIEF FOR 37P CNCTR
3M Electronic Solutions Division
1: $0.54
3448-8D25A
D-Sub Tools & Hardware STRAIN RELIEF FOR 25P CNCTR
3M Electronic Solutions Division
1: $0.55
1-480702-0
Pin & Socket Connectors PLUG HOUSE 4 POS
TE Connectivity / AMP
1: $0.21
3357-9237
D-Sub Backshells 37P EMI JUNC SHELL METAL
3M Electronic Solutions Division
1: $11.45

146780087