|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-8209-6000
Manufacturer Part #:

8209-6000

Manufacturer:

Description:
D-Sub Standard Connectors 9P OPEN COVER PLUG LOW PROFILE
Mouser Online Catalog Page 1,535, Mouser Online Catalog
PDF Page 1,535, PDF Catalog Page
8209-6000 Datasheet 8209-6000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Number of Positions: 9 Position
Gender: Male
Number of Rows: 2 Row
Shell Size: 1 (E)
Contact Plating: Gold
Mounting Style: Wire
Contact Material: Copper Alloy
Current Rating: 1 A
Packaging: Bulk
Series: 8200
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 100
Part # Aliases: 05113843268 DE610012127
Unit Weight: 1.532 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3473-6600 Headers & Wire Housings 925
1658620-1 Headers & Wire Housings 7,280
1658621-2 Headers & Wire Housings 5,125
CD14538BE Monostable Multivibrator 7,877
8309-6000 D-Sub Standard Connectors 870
8309-6003 D-Sub Standard Connectors 513
851-03/003 Power Line Filters 1,096
1M-1010-050-3365-012.0-00-AB-00-0 Ribbon Cables / IDC Cables 213
3448-8D09A D-Sub Tools & Hardware 1,011
53C150K Potentiometers 45
Real Time Availability
Stock:
603 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.07
25:
$5.55
50:
$5.28
100:
$5.02
200:
$4.49
500:
$4.23
$3.70
$3.52

To add to a project, please Log In.

146780087 143080215 172639243 188594082 189536107 167858023 156639080