|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-7G24-B516-05
Manufacturer Part #:

7G24-B5A6-05

Manufacturer:

Description:
Memory Card Connectors Ejectors CompactFlsh Push-Push
Mouser Online Catalog Page 1,626, Mouser Online Catalog
PDF Page 1,626, PDF Catalog Page
7G24-B5A6-05 Datasheet 7G24-B5A6-05 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Ejectors
Card Type: CompactFlash
Type: I, II
Termination Style: -
Mounting Style: Snap In
Color: Silver
Contact Material: Stainless Steel
Height: 5.17 mm
Housing Material: Thermoplastic
Insertion - Extraction Style: Push-Push
Latch Color: Black
Length: 52.6 mm
Mounting Type: Standard
Orientation: Right Angle
Packaging: Tray
Factory Pack Quantity: 1800
Part # Aliases: 05111194715 XA007001309
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS650250RHBR Battery Management 2,894
DLP11TB800UL2L Common Mode Filters / Chokes 13,466
LM5069MM-2/NOPB Hot Swap Voltage Controllers 4,351
1206L110THYR Resettable Fuses - PPTC 6,317
BLM15GA750SN1D EMI Filter Beads, Chips & Arrays 11,146
NTJS3157NT1G MOSFET 19,551
FDD86540 MOSFET 1,059
N7G24-A0B2RB-00-0HT Memory Card Connectors 86
MM60-52B1-E1-R650 PCI Express / PCI Connectors 8,306
N7G24-A0B2RB-10-0HT Memory Card Connectors 613
Real Time Availability
Stock:
631 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.96
25:
$1.84
50:
$1.76
100:
$1.68
200:
$1.52
500:
$1.40
$1.20
$1.12
$1.06

To add to a project, please Log In.

170663921 172639243 167858023 129877524 143080215