Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-7E50-B616-05
Manufacturer Part #:

7E50-B616-05

Manufacturer:

Description: Memory Card Connectors CF,II DUAL PUSH LEFT EJECTOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Memory Card Connectors
Product: Ejectors
Card Type: CompactFlash
Type: II
Orientation: Horizontal
Mounting Style: Snap In
Termination Style: Snap In
Color: Black
Flammability Rating: UL 94 V-0
Height: 49.5 mm
Length: 52.6 mm
Mounting Type: Standard
Packaging: Bulk
Part # Aliases: 05111530454 80001153834
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1800
Multiples: 600
Pricing (USD)
  1,800: $1.60
  2,400: $1.54
  5,400: $1.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
N7E50-Q516RB-40
Memory Card Connectors 18.70 NORMAL TYPE CF TYPE I ...
3M Electronic Solutions Division
1: $4.53
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
N7E50-Q516RB-50-WF
Memory Card Connectors CRD HDR CF II SMT NORMAL 30 ...
3M Electronic Solutions Division
1: $6.38
FK28X7R1H104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.10uF ...
TDK
1: $0.19
SN74AHCT74N
Flip Flops Dual w/Clear Preset
Texas Instruments
1: $0.49
7E50-B516-05
Memory Card Connectors HEADER DUAL CF II PUSH EJEC ...
3M Electronic Solutions Division
1: $3.13
7G24-B5A6-05
Memory Card Connectors Ejectors CompactFlsh Push-P ...
3M Electronic Solutions Division
1: $1.94
SN75C185N
RS-232 Interface IC Low Power Multiple
Texas Instruments
1: $2.19
TVX1C221MAD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.57
CD74ACT20EE4
Logic Gates Dual 4-Input NAND Gate
Texas Instruments
1: $0.75
291-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 0.05
Xicon
1: $0.10
4818-3000-CP
IC & Component Sockets 18P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.41
STX-3120-3B-577C
Phone Connectors 3.5mm PCB STEREO JAK 3P ALL PLAST ...
Kycon
1: $0.97
12BH610-GR
Battery Holders, Snaps & Contacts 9V 6" LEADS BLK
Eagle Plastic Devices
1: $1.05

187975877