|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-4828-6000-CP
Manufacturer Part #:

4828-6000-CP

Manufacturer:

Description:
IC & Component Sockets 28P DUAL WIPE DIPSKT
Mouser Online Catalog Page 1,784, Mouser Online Catalog
PDF Page 1,784, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: DIP / SIP Sockets
Pitch: 2.54 mm
Row Spacing: 15.24 mm
Number of Positions: 28 Position
Number of Rows: 2 Row
Contact Plating: Tin over Nickel
Termination Style: Solder Tail
Socket / Case Type: Open Frame
Operating Temperature Range: - 25 C to + 85 C
Contact Material: Phosphor Bronze
Current Rating: 1 A
Features: DIP socket, straight solder tail
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Mounting Style: Through Hole
Factory Pack Quantity: 80
Voltage Rating: 100 VAC
Part # Aliases: 05111175245 80000913204
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 26,800
FK28X7R1H104K Multilayer Ceramic Capacitors MLCC - Leaded 32,608
1N4148 Diodes - General Purpose, Power, Switching 297,427
4814-3000-CP IC & Component Sockets 9,196
4820-3000-CP IC & Component Sockets 6,077
4816-3000-CP IC & Component Sockets 10,969
4808-3004-CP IC & Component Sockets 27,566
4814-3004-CP IC & Component Sockets 16,980
4840-6000-CP IC & Component Sockets 3,006
FK24X5R1C106K Multilayer Ceramic Capacitors MLCC - Leaded 4,538
Real Time Availability
Stock:
7,653 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  25: $0.485
  50: $0.46
  100: $0.44
  200: $0.40
  500: $0.36
  1,000: $0.325
  2,000: $0.315
  5,000: $0.306

To add to a project, please Log In.

194072830 110144311 143080215 167858023 172639243