Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-4818-3000-CP
Manufacturer Part #:

4818-3000-CP

Manufacturer:

Description: IC & Component Sockets 18P DUAL WIPE DIPSKT
Mouser Online Catalog Page 1,843, Mouser Online Catalog
PDF Page 1,843, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: DIP / SIP Sockets
Pitch: 2.54 mm
Row Spacing: 7.62 mm
Number of Positions: 18
Number of Rows: 2
Contact Plating: Tin over Nickel
Termination Style: Solder Tail
Socket / Case Type: Open Frame
Operating Temperature Range: - 25 C to + 85 C
Contact Material: Phosphor Bronze
Current Rating: 1 A
Features: DIP socket, straight solder tail
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Mounting Style: Through Hole
Factory Pack Quantity: 100
Voltage Rating: 100 VAC
Part # Aliases: 05111175237 80000913121
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,699 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  25: $0.46
  50: $0.408
  100: $0.391
  200: $0.357
  500: $0.34
  1,000: $0.281
  2,000: $0.255
  5,000: $0.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
V23105A5303A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / P&B
1: $3.21
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $1.02
2340-6111TG
Headers & Wire Housings 40P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $2.19
L7805CV
Linear Voltage Regulators 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.15
7230-5
Screws & Fasteners JACK SCREW .312
Keystone Electronics
1: $0.28
1M-1010-026-3365-006.0-00-AB-00-0
Ribbon Cables / IDC Cables 26P 6" SKT - SKT 28AWG ...
3M Electronic Solutions Division
1: $7.13
10-89-7262
Headers & Wire Housings VERT BRKAWAY HDR 26P dual ...
Molex
1: $2.58
08-52-0123
Headers & Wire Housings CRIMP TERM 22-30 TIN phos. ...
Molex
1: $0.15
5555154-1
Modular Connectors / Ethernet Connectors 6P6C SHIE ...
TE Connectivity / AMP
1: $1.42
CLP125BLK
LED Mounting Hardware T1 3/4 MOUNT CLIP
VCC
1: $0.23
2N3906
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.41
STX-3150-5C
Phone Connectors 3.5mm PCB STEREO BLK 5P THREADED ...
Kycon
1: $1.51
4816-3000-CP
IC & Component Sockets 16P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.45
K102K15X7RF5TH5V
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF ...
Vishay / BC Components
1: $0.52
RCE5C1H470J0A2H03B
Multilayer Ceramic Capacitors MLCC - Leaded 47pF 5 ...
Murata Electronics
1: $0.43
SSL-LX5093LGD
Standard LEDs - Through Hole Green, Low Current Di ...
Lumex
1: $0.43
SSL-LX5093LID
Standard LEDs - Through Hole HIR, Low Current Diff ...
Lumex
1: $0.46
1797B
Standoffs & Spacers HEX .156X.250 ALUM
Keystone Electronics
1: $0.65
UVP1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.25

194072830 110144311 143080215 167858023 172639243