|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-4816-3004-CP
Manufacturer Part #:

4816-3004-CP

Manufacturer:

Description:
IC & Component Sockets 16P DUAL WIPE DIPSKT
Mouser Online Catalog Page 1,784, Mouser Online Catalog
PDF Page 1,784, PDF Catalog Page
4816-3004-CP Datasheet 4816-3004-CP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: DIP / SIP Sockets
Number of Positions: 16 Position
Number of Rows: 2 Row
Type: Open Frame
Termination Style: Solder Tail
Pitch: 2.54 mm
Contact Plating: Tin
Row Spacing: 7.62 mm
Packaging: Tube
Contact Material: Phosphor Bronze
Current Rating: 1 A
Features: DIP socket, kinked solder tail
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Mounting Style: Through Hole
Operating Temperature Range: - 25 C to + 85 C
Factory Pack Quantity: 10000
Voltage Rating: 100 VAC
Part # Aliases: 05111175234 80000913097
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 4,831
TAP106M035SCS Tantalum Capacitors - Solid Leaded 5,800
TL074CN Operational Amplifiers - Op Amps 22,918
1N4148 Diodes - General Purpose, Power, Switching 126,999
4808-3004-CP IC & Component Sockets 19,670
4814-3004-CP IC & Component Sockets 11,502
4820-3000-CP IC & Component Sockets 983
43860-0001 Modular Connectors / Ethernet Connectors 10,965
4820-3004-CP IC & Component Sockets 2,088
SR205E104MAR Multilayer Ceramic Capacitors MLCC - Leaded 19,566
Real Time Availability
Stock:
5,692 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.43
25:
$0.367
50:
$0.326
100:
$0.312
200:
$0.285
500:
$0.272
$0.224
$0.221
$0.215

To add to a project, please Log In.

194072830 143080215 110144311 172639243 167858023