|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-4814-3004-CP
Manufacturer Part #:

4814-3004-CP

Manufacturer:

Description:
IC & Component Sockets 14P DUAL WIPE DIPSKT
Mouser Online Catalog Page 1,784, Mouser Online Catalog
PDF Page 1,784, PDF Catalog Page
4814-3004-CP Datasheet 4814-3004-CP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: DIP / SIP Sockets
Number of Positions: 14 Position
Number of Rows: 2 Row
Type: Open Frame
Termination Style: Solder Tail
Pitch: 2.54 mm
Contact Plating: Tin
Row Spacing: 7.62 mm
Packaging: Tube
Contact Material: Phosphor Bronze
Current Rating: 1 A
Features: DIP socket, kinked solder tail
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Mounting Style: Through Hole
Operating Temperature Range: - 25 C to + 85 C
Factory Pack Quantity: 11200
Voltage Rating: 100 VAC
Part # Aliases: 05111175232 80000913071
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 115,946
TL074CN Operational Amplifiers - Op Amps 22,900
4808-3004-CP IC & Component Sockets 19,669
4816-3004-CP IC & Component Sockets 5,692
4816-3000-CP IC & Component Sockets 3,681
SN74HC153N Encoders, Decoders, Multiplexers & Demultiplexers 3,006
CD74HC4046AE Phase Locked Loops - PLL 1,419
299-1K-RC Carbon Film Resistors - Through Hole 176,478
Real Time Availability
Stock:
11,485 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.48
25:
$0.405
50:
$0.36
100:
$0.345
200:
$0.315
500:
$0.30
$0.247
$0.225
$0.203

To add to a project, please Log In.

194072830 143080215 167858023 110144311 172639243