Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-4808-3004-CP
Manufacturer Part #:

4808-3004-CP

Manufacturer:

Description: IC & Component Sockets 8P DUAL WIPE DIPSKT
Silverlight Page 1,743, Mouser Enhanced Catalog
PDF Page 1,743, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: DIP / SIP Sockets
Pitch: 2.54 mm
Number of Rows: 2
Number of Positions / Contacts: 8
Contact Plating: Tin over Nickel
Mounting Style: Through Hole
Termination Style: Solder Tail
Socket / Case Type: Open Frame
Operating Temperature Range: - 25 C to + 85 C
Contact Material: Phosphor Bronze
Contact Type: Type D
Current Rating: 1 A
Features: DIP socket, kinked solder tail
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Insulation Resistance: 5000 MOhms
Length: 10.03 mm
Packaging: Tube
Row Spacing: 7.62 mm
Factory Pack Quantity: 100
Voltage Rating: 100 VAC
Width: 10.16 mm
Part # Aliases: 05111175230 80000913055
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21,419 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  25: $0.168
  50: $0.152
  100: $0.149
  200: $0.142
  500: $0.138
  1,000: $0.13
  2,000: $0.128
  5,000: $0.122

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
ST485BN
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
PN22SJNA03QE
Pushbutton Switches DPDT PUSHBUTTON
C&K Components
1: $1.60
RK09712200MC
Potentiometers Flat 15mm 10k
ALPS
1: $1.80
NJM4556AD
Operational Amplifiers - Op Amps Dual High Current
NJR
1: $0.57
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.12
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
FQPF10N20C
MOSFET 200V N-Ch MOSFET
Fairchild Semiconductor
1: $0.78
MC7912ACTG
Linear Regulators - Standard 12V 1A Negative
ON Semiconductor
1: $0.47
K105Z20Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
MRS16000C1001FRP00
Thin Film Resistors - Through Hole .4watt 1Kohms 1 ...
Vishay/BC Components
1: $0.13
MOS1CT52R221J
Metal Oxide Resistors 1W 220 5%
KOA Speer
1: $0.09
UPW1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.38
1N4002-E3/73
Rectifiers Vr/100V Io/1A
Vishay Semiconductors
1: $0.45
NJM2068D
Operational Amplifiers - Op Amps Dual Low Noise
NJR
1: $0.39
12BC220-GR
Battery Holders, Snaps & Contacts FML SNAP-ON BATT ...
Eagle Plastic Devices
1: $0.22
12BC210-GR
Battery Holders, Snaps & Contacts MALE SNAP-ON BAT ...
Eagle Plastic Devices
1: $0.22
MF1/4DC1R00F
Metal Film Resistors - Through Hole 1ohm 1% 100PPM
KOA Speer
1: $0.06
NJM2903D
Comparator ICs Sinlge Supply Dual
NJR
1: $0.39
STX-3120-5B-284C
Phone Connectors 3.5mm PCB STEREO JAK 5P W/SWITCH ...
Kycon
1: $0.73

194072830 110144311