|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-3E206-0100KV
Manufacturer Part #:

3E206-0100KV

Manufacturer:

Description:
IEEE 1394 Connectors 6P WRMNT RECEPTACLE
Mouser Online Catalog Page 1,481, Mouser Online Catalog
PDF Page 1,481, PDF Catalog Page
3E206-0100KV Datasheet 3E206-0100KV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IEEE 1394 Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: IEEE 1394 Connectors
Connector Type: IEEE 1394 Wiremount Receptacle
Number of Positions: 6 Position
Pitch: 2 mm
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Female
Current Rating: 1 A
Mounting Style: Wire
Termination Style: Solder
Insulation Resistance: 500 MOhms
Insulator Color: Black
Mounting Angle: Straight
Number of Ports: 1
Operating Temperature Range: - 55 C to + 85 C
Packaging: Tray
Standard: IEEE 1394
Factory Pack Quantity: 100
Voltage Rating: 150 VAC, 200 VDC
Part # Aliases: 54862314008 JE150394409
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-1564528-1 Automotive Connectors 88
DRV5053OAQLPG Board Mount Hall Effect / Magnetic Sensors 1,545
DRV5053PAQLPG Board Mount Hall Effect / Magnetic Sensors 880
PL-USB2-BLASTER Programmer Accessories 22
2-5174225-5 D-Sub Standard Connectors 1,703
ZCAT3035-1330 Ferrite Clamp On Cores 2,924
23LC1024-I/SN SRAM 2,671
52116-0340 Headers & Wire Housings 1,274
200346-2 Rack & Panel Connectors 638
3E306-3200-008 IEEE 1394 Connectors 132
Real Time Availability
Stock:
87 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.19
25:
$5.42
50:
$5.16
100:
$4.91
200:
$4.39
500:
$4.13
$3.62
$3.44

To add to a project, please Log In.

161674134 146780087 169086957 143080215 167858023 172639243