Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3E106-2230KV
Manufacturer Part #:

3E106-2230KV

Manufacturer:

Description: Firewire Connectors 6P RA UPRIGHT PLUG THRU HOLE KINKD TABS
Silverlight Page 1,459, Mouser Enhanced Catalog
PDF Page 1,459, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Firewire Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Firewire Connectors
Standard: IEEE 1394
Number of Positions / Contacts: 6
Pitch: 2 mm
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Male
Current Rating: 1 A
Mounting Style: Through Hole
Termination Style: Solder
Connector Type: Firewire Plug
Insulation Resistance: 500 MOhms
Insulator Color: Black
Mounting Angle: Right
Number of Ports: 1
Operating Temperature Range: - 55 C to + 85 C
Voltage Rating: 150 VAC, 200 VDC
Part # Aliases: 54862314007 JE150394391
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
94 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.67
  25: $2.26
  50: $2.18
  100: $2.11
  200: $2.05
  500: $1.96
  1,000: $1.85
  2,000: $1.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ELG277M450AT3AA
Aluminum Electrolytic Capacitors - Snap In 270uF 4 ...
Kemet
1: $8.63
C2012X5R1C226K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.88
UUD1V331MNL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 330 ...
Nichicon
1: $1.19
BFC233660472
Film Capacitors 4700pF 20% 300volts
Vishay/BC Components
1: $1.19
PMEG6010CEJ,115
Schottky Diodes & Rectifiers SCHOTTKY 60V 1A
NXP Semiconductors
1: $0.34
90130-1220
Headers & Wire Housings 2.54MM CGRIDIII HDR 20P V ...
Molex
1: $3.62
P0770.224T
Fixed Inductors 220uH 20% "224"
Pulse
1: $1.59
MJ21194G
Transistors Bipolar - BJT 16A 250V 250W NPN
ON Semiconductor
1: $4.07
IRFD9020PBF
MOSFET P-Chan 60V 1.6 Amp
Vishay Semiconductors
1: $1.30
TPS2046BDR
Power Switch ICs - USB Current-Limited
Texas Instruments
1: $1.84
STPS2L40U
Schottky Diodes & Rectifiers 2.0 Amp 40 Volt 0.34V ...
STMicroelectronics
1: $0.27
LNJ308G8TRA
Standard LEDs - SMD LED PURE GR SS TYP
Panasonic Electronic Components
1: $0.46
ZXMS6004FFTA
Power Switch ICs - Power Distribution 60V N-Channe ...
Diodes Inc. / Zetex
1: $0.92
5-1634503-1
RF Connectors Str PCB Skt 50 Ohm Nickel 18.2
TE Connectivity / AMP
1: $1.26
640456-3
Headers & Wire Housings FRICTION LCK HDR 3P Straig ...
TE Connectivity / AMP
1: $0.16
AC05000003301JAC00
Wirewound Resistors - Through Hole 5watts 3.3Kohms ...
Vishay/Draloric
1: $0.46
74HC14N,652
Inverters HEX INV SCHMITT TRIG
NXP Semiconductors
1: $0.80
74HC86N,652
Logic Gates QUAD EXCL NOR GATE
NXP Semiconductors
1: $0.84
3314J-1-202E
Trimmer Resistors - SMD 4mm SQ 2K
Bourns
1: $1.37
MC78LC33HT1G
Low Dropout Regulators - LDO 3.3V 80mA CMOS LDO
ON Semiconductor
1: $0.79

161674134 146780087