Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3E106-2220KV
Manufacturer Part #:

3E106-2220KV

Manufacturer:

Description: Firewire Connectors 6P RA UPRIGHT PLUG THRU HOLE STRT TABS
Silverlight Page 1,459, Mouser Enhanced Catalog
PDF Page 1,459, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Firewire Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Firewire Connectors
Standard: IEEE 1394
Number of Positions / Contacts: 6
Pitch: 2 mm
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Male
Current Rating: 1 A
Mounting Style: Through Hole
Termination Style: Solder
Connector Type: Firewire Plug
Insulation Resistance: 500 MOhms
Insulator Color: Black
Mounting Angle: Right
Number of Ports: 1
Operating Temperature Range: - 55 C to + 85 C
Voltage Rating: 150 VAC, 200 VDC
Part # Aliases: 54862314006 JE150394383
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
88 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.61
  25: $2.21
  50: $2.13
  100: $2.06
  200: $2.00
  500: $1.91
  1,000: $1.70
  2,000: $1.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA454AIDDA
Operational Amplifiers - Op Amps Hi Vltg Hi-Curren ...
Texas Instruments
1: $7.42
2N6660
MOSFET 60V 3Ohm
Supertex
1: $27.94
NTA0515MC
DC/DC Converters 1W Dual Output 5V to +/-15V 33mA
Murata Power Solutions
1: $7.95
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
OPA330AIDBVT
Operational Amplifiers - Op Amps Lo Cost Prec CMOS ...
Texas Instruments
1: $2.02
0154001.DRT
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T
Littelfuse
1: $2.78
SN74LS74AN
Flip Flops Dual
Texas Instruments
1: $0.39
PGB102ST23WR
ESD Suppressors PGB102ST23WR
Littelfuse
1: $0.53
N10226-52B2PC
D-Sub Micro-D Connectors 26P R/A SHLD RECEPT BOARD ...
3M Electronic Solutions Division
1: $7.17
DV164131
In-Circuit Debuggers PICkit 3 Debug Exprs
Microchip Technology
1: $69.99
2911-05-301
Reed Relays Micromin FormC Reed
Coto Technology
1: $9.59
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity / AMP
1: $1.28
PIC24FJ128GB110-I/PF
16-bit Microcontrollers - MCU 16B 16MIPS 128KB I/O ...
Microchip Technology
1: $7.49
42878-6218
Ethernet & Telecom Connectors VERT 6/6 RJ-11 flang ...
Molex
1: $0.94
712DY-12
High Frequency / RF Relays 12V DC-1GHz .15W w/diod ...
Teledyne Relays
1: $36.30
36110-2220PE
I/O Connectors SCR RT ANGLE PLUG THRU HOLE
3M Electronic Solutions Division
1: $5.78
N3793-6202RB
Headers & Wire Housings 10P STRT SHORT PIN SOLDER ...
3M Electronic Solutions Division
1: $1.39
5520252-4
Ethernet & Telecom Connectors 8/8 KEYED
TE Connectivity / AMP
1: $1.14
PRTR5V0U2AX,215
ESD Suppressors 5.5V DUAL R-R ESD ULTRA LOW CAP
NXP Semiconductors
1: $0.63
43045-1001
Headers & Wire Housings 10CKT RA DR HDR
Molex
1: $2.62

161674134 146780087