Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3E106-0220KV
Manufacturer Part #:

3E106-0220KV

Manufacturer:

Description: Firewire Connectors 6 RA HORIZ PLUG THRU HOLE STRT TABS
Silverlight Page 1,459, Mouser Enhanced Catalog
PDF Page 1,459, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Firewire Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Firewire Connectors
Standard: IEEE 1394
Number of Positions / Contacts: 6
Pitch: 2 mm
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Male
Current Rating: 1 A
Mounting Style: Through Hole
Termination Style: Solder
Connector Type: Firewire Plug
Insulation Resistance: 500 MOhms
Insulator Color: Black
Mounting Angle: Right
Number of Ports: 1
Operating Temperature Range: - 55 C to + 85 C
Voltage Rating: 150 VAC, 200 VDC
Part # Aliases: 54862314005 JE150394375
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
56 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.77
  25: $2.34
  50: $2.26
  100: $2.18
  200: $2.12
  500: $2.02
  1,000: $1.91
  2,000: $1.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTH08080WAH
DC/DC Converters 2.25A Wide Input/ Out Adj Mini Pw ...
Texas Instruments
1: $9.67
53261-0671
Headers & Wire Housings 1.25MM HDR 6 CKT Right-Ang ...
Molex
1: $1.61
53261-0471
Headers & Wire Housings 1.25MM HDR 4 CKT Right-Ang ...
Molex
1: $1.50
47589-0001
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT A ...
Molex
1: $0.81
53460-0629
Firewire Connectors 6P SOCKET R/A
Molex
1: $2.84
90119-0109
Headers & Wire Housings 22-24 FEM CRIMP TERM
Molex
20000: $0.05
52745-0897
FFC & FPC Connectors RA SMT ZIF TOP 8P GOLD
Molex
1: $1.00
625-35ABT5
Heat Sinks SERIES 625 ASSEMBLY
Wakefield
1: $2.35
EEU-FC1E102
Aluminum Electrolytic Capacitors - Leaded 1000uF 2 ...
Panasonic Electronic Components
1: $0.42
E13-00K
Basic / Snap Action Switches SPDT 15A QC TERM
Cherry Electrical
1: $5.16
ATXMEGA64A3-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 64 ...
Atmel
1: $5.88
C0603C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.14
LD1117DT33TR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.48
3386W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
NTHS0603N01N1003JE
Thermistors - NTC NTC 100Kohms 5%
Vishay/Dale
1: $1.00
EEU-FC1E101S
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Panasonic Electronic Components
1: $0.10
EEU-FC1E121
Aluminum Electrolytic Capacitors - Leaded 120uF 25 ...
Panasonic Electronic Components
1: $0.42
NE5534AD
Operational Amplifiers - Op Amps Low-Noise Oper Am ...
Texas Instruments
1: $1.17
414002-1
RF Connectors PLUG R.A. GOLD 50
TE Connectivity / AMP
1: $9.20
3E206-0100KV
Firewire Connectors 6P WRMNT RECEPTACLE
3M Electronic Solutions Division
1: $5.02

146780087 161674134