Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3896/68
Manufacturer Part #:

3896/68-275

Manufacturer:

Description:
Flat Cables 68C .025" STANDARD 30 AWG STRANDED
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Round to Flat Cable
Number of Conductors: 68
Conductor Spacing: 0.025 in (0.635 mm)
Stranding: 7 x 38
Wire Gauge - AWG: 30
Voltage Rating: 30 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Gray
Operating Temperature Range: - 20 C to + 105 C
Insulation Material: Polyvinyl Chloride (PVC)
Length: 275 ft
Packaging: Roll
Part # Aliases: 05111530358 80001153479
Unit Weight: 11 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA336N/250 Operational Amplifiers - Op Amps 1,825
SN74LVC8T245DGVR Translation - Voltage Levels 10,804
ILD213T Transistor Output Optocouplers 6,429
GRM188R71H222KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 332,666
MJD350T4G Bipolar Transistors - BJT 9,247
GRM1885C1H200JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 98,771
MJD340T4G Bipolar Transistors - BJT 3,831
NCP1117LPSTADT3G LDO Voltage Regulators 7,251
FCX558TA Bipolar Transistors - BJT 4,089
GRM1885C1H390JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,052
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $529.27
  5: $516.17

To add to a project, please Log In.

682250243 157845746 179804822