Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3801/16
Manufacturer Part #:

3801/16 (100')

Manufacturer:

Description: Flat Cables .050" 16C ROUND 100' GRAY 26AWG STRANDED
Silverlight Page 1,321, Mouser Enhanced Catalog
PDF Page 1,321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Round to Flat Cable
Number of Conductors: 16
Conductor Spacing: 1.27 mm
Stranding: 7 x 34
Wire Gauge - AWG: 26
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Gray
Operating Temperature Range: - 20 C to + 105 C
Cable Type: Round Conductor Flat Cable
Insulation Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Part # Aliases: 05400732085 80610088512
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
68 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.00
  5: $33.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1757051
Pluggable Terminal Blocks 5.08 6P PLUG 180DEG
Phoenix Contact
1: $4.61
3801/26-100
Flat Cables .050" 26C ROUND 100' GRAY 26AWG STRAND ...
3M Electronic Solutions Division
1: $60.15
3760-5
Test Plugs & Test Jacks BINDING POST TIN
Pomona Electronics
1: $3.61
89116-0101
Headers & Wire Housings 16P IDC SOCKET
3M Electronic Solutions Division
1: $0.69
D89116-0131HK
Headers & Wire Housings 16P SKT W/O STRN REL W/CNT ...
3M Electronic Solutions Division
1: $0.76
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
NC3FAV1
XLR Connectors 3C RECEPT VERTICAL
Neutrik
1: $1.64
1658621-3
Headers & Wire Housings CNTR PLRZD RECPT 16P NOVO
TE Connectivity / AMP
1: $1.63
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
S100X225YAJ
Wire Identification WIRE MARKER/LABEL
Panduit
32: $0.16
3801/10 (100')
Flat Cables .050" 10C ROUND 100' GRAY 26AWG STRAND ...
3M Electronic Solutions Division
1: $22.79
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
293-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.15
3801/14-100
Flat Cables .050" 14C ROUND 100' GRAY 26AWG STRAND ...
3M Electronic Solutions Division
1: $32.38
FCM1-A-T14
Cable Mounting & Accessories FLAT CABLE MOUNT, ADH ...
Panduit
1: $0.98
61989-510-039 HP Bone Kit
Enclosures, Boxes, & Cases 5.7X3.6X1.1 Bone
PacTec
1: $6.83
PBH2UEENAGX
Pushbutton Switches PUSHBUTTON 2 POLE
E-Switch
1: $1.20
863093C15ALF
D-Sub Backshells Plastic/Straightexit A 15 way she ...
FCI
1: $1.96
MMK5222J250J01L16.5TA18
Film Capacitors 250volts 2200pF 5% LS 5mm
Kemet
1: $0.19
25J50RE
Wirewound Resistors - Through Hole 5watt 50ohm 5%
Ohmite
1: $2.05

000000001