Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3759/20100SF
Manufacturer Part #:

3759/20100SF

Manufacturer:

Description: Flat Cables .050" 20C RND JACKTD 100 FT. SPLICE FREE
PDF Data Sheet
 
Share |
Manufacturer: 3M
RoHS: RoHS Compliant Details
Product: Round to Flat Cable
Number of Conductors: 20
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Black
Operating Temperature Range: - 20 C to + 80 C
Cable Type: Round, Jacketed, Flat Cable
Insulation Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Packaging: Bulk
Part # Aliases: 05113842112 80610802763
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $106.76
  5: $96.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
90142-0010
Headers & Wire Housings CRIMP HSG DUAL 10P
Molex
1: $0.84
30-9344B
Ethernet & Telecom Connectors BLACK COUPLER
AIM-Cambridge / Emerson Connectivity Solutions
1: $6.50
FP301-3/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/4, ...
3M Electronic Specialty
1: $2.67
15-04-0292
Headers & Wire Housings MX50 KEYING INSERT
Molex
1: $0.35
3759/34-100
Flat Cables .050" 34C RND JACKTD BLACK 28AWG STRAN ...
3M Electronic Solutions Division
1: $130.56
90156-0148
Headers & Wire Housings 8P HOUSING
Molex
1: $0.63

000000001